Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Voltage - Input (Max)
-40V-20V20V36V
Voltage - Output (Min/Fixed)
-3.8V-1.2V0V1.21V1.22V
Voltage - Output (Max)
-37V-19.3V20V34.5V
Voltage Dropout (Max)
0.45V @ 500mA0.5V @ 1A0.7V @ 500mA1.6V @ 800mA-
Current - Output
500mA800mA1A1.5A
Current - Quiescent (Iq)
50.5 µA80 µA1.5 mA
Current - Supply (Max)
2 mA80 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)60dB (120Hz)65dB (120Hz)90dB ~ 20dB (120Hz ~ 1MHz)-
Control Features
-Current Limit, EnableEnable
Protection Features
-Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-223-6TO-261-4, TO-261AA
Supplier Device Package
8-SOSOT-223-3SOT-223-4SOT-223-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
LM337IMPX/NOPB
IC REG LIN NEG ADJ 1.5A SOT223-4
Texas Instruments
13,381
In Stock
1 : ¥15.93000
Cut Tape (CT)
2,000 : ¥7.53442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
-
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223-6 Pkg
TPS73801DCQR
IC REG LINEAR POS ADJ 1A SOT223
Texas Instruments
12,636
In Stock
1 : ¥23.38000
Cut Tape (CT)
2,500 : ¥10.71044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.5V @ 1A
1A
1.5 mA
80 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-223-6
SOT-223-6
8-SOIC
LT1763CS8#PBF
IC REG LINEAR POS ADJ 500MA 8SO
Analog Devices Inc.
3,445
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1175CS8#PBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
2,620
In Stock
1 : ¥74.39000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT 223-3
LT3088EST#PBF
IC REG LIN POS ADJ 800MA SOT223
Analog Devices Inc.
6,697
In Stock
1 : ¥53.73000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.