NCP1117LPST33T3G | |
---|---|
DigiKey Part Number | NCP1117LPST33T3GOSTR-ND - Tape & Reel (TR) NCP1117LPST33T3GOSCT-ND - Cut Tape (CT) NCP1117LPST33T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117LPST33T3G |
Description | IC REG LINEAR 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117LPST33T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥3.21360 | ¥80.34 |
100 | ¥2.38630 | ¥238.63 |
250 | ¥2.01920 | ¥504.80 |
500 | ¥1.92756 | ¥963.78 |
1,000 | ¥1.42268 | ¥1,422.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33091 | ¥5,323.64 |
8,000 | ¥1.23913 | ¥9,913.04 |
12,000 | ¥1.17487 | ¥14,098.44 |
28,000 | ¥1.14734 | ¥32,125.52 |