AZ1117ID-5.0TRG1 | |
---|---|
DigiKey Part Number | 31-AZ1117ID-5.0TRG1TR-ND - Tape & Reel (TR) 31-AZ1117ID-5.0TRG1CT-ND - Cut Tape (CT) 31-AZ1117ID-5.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117ID-5.0TRG1 |
Description | IC REG LINEAR 5V 1A TO252-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.19640 | ¥79.91 |
100 | ¥2.46950 | ¥246.95 |
250 | ¥2.11296 | ¥528.24 |
500 | ¥1.89416 | ¥947.08 |
1,000 | ¥1.71130 | ¥1,711.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.51553 | ¥3,788.83 |
5,000 | ¥1.39597 | ¥6,979.85 |
7,500 | ¥1.33558 | ¥10,016.85 |
12,500 | ¥1.26822 | ¥15,852.75 |
17,500 | ¥1.22863 | ¥21,501.03 |
25,000 | ¥1.19038 | ¥29,759.50 |
62,500 | ¥1.10735 | ¥69,209.38 |