Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,136 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.37008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.5V @ 1A | 1A | 10 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,353 In Stock | 1 : ¥15.52000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.18V @ 150mA | 150mA | 60 µA | 120 µA | 92dB ~ 50dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (2x2) |