TC1186-3.0VCT713 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 343
Unit Price: ¥5.99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,591
Unit Price: ¥1.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,698
Unit Price: ¥4.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,686
Unit Price: ¥4.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,042
Unit Price: ¥4.76000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 25,317
Unit Price: ¥5.10000
Datasheet

TC1186-3.0VCT713

DigiKey Part Number
TC1186-3.0VCT713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1186-3.0VCT713
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1186-3.0VCT713 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.14531¥9,435.93
Manufacturers Standard Package