L78L05ACD13TR

DigiKey Part Number
497-1182-2-ND - Tape & Reel (TR)
497-1182-1-ND - Cut Tape (CT)
497-1182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L05ACD13TR
Description
IC REG LINEAR 5V 100MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L05ACD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.71094¥1,777.35
5,000¥0.67144¥3,357.20
12,500¥0.61220¥7,652.50
25,000¥0.57270¥14,317.50
62,500¥0.51346¥32,091.25
125,000¥0.49371¥61,713.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.40600¥24.06
25¥2.17280¥54.32
100¥1.50050¥150.05
250¥1.26396¥315.99
500¥1.02694¥513.47
1,000¥0.78993¥789.93
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.32300¥23.23
25¥2.09840¥52.46
100¥1.44900¥144.90
250¥1.22064¥305.16
500¥0.99174¥495.87
1,000¥0.76286¥762.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.