LT1117IST-3.3#PBF | |
---|---|
DigiKey Part Number | 505-LT1117IST-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1117IST-3.3#PBF |
Description | IC REG LIN 3.3V 800MA SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117IST-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.10100 | ¥491.01 |
78 | ¥46.81885 | ¥3,651.87 |
156 | ¥40.65250 | ¥6,341.79 |
312 | ¥38.82510 | ¥12,113.43 |
546 | ¥35.39943 | ¥19,328.09 |
1,014 | ¥30.83179 | ¥31,263.44 |
2,574 | ¥29.68984 | ¥76,421.65 |