SPX3819M5-L-3-3/TR | |
---|---|
DigiKey Part Number | 1016-1873-2-ND - Tape & Reel (TR) 1016-1873-1-ND - Cut Tape (CT) 1016-1873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-3-3/TR |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-3-3/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.39000 | ¥53.90 |
25 | ¥4.47520 | ¥111.88 |
100 | ¥3.43530 | ¥343.53 |
250 | ¥2.92372 | ¥730.93 |
500 | ¥2.60800 | ¥1,304.00 |
1,000 | ¥2.34311 | ¥2,343.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00796 | ¥6,023.88 |
6,000 | ¥1.83981 | ¥11,038.86 |
9,000 | ¥1.75431 | ¥15,788.79 |
15,000 | ¥1.65839 | ¥24,875.85 |
21,000 | ¥1.60167 | ¥33,635.07 |
30,000 | ¥1.59398 | ¥47,819.40 |