Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,874 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥2.76714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89 | ||
9,532 In Stock 5,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.65114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 300mA | 300mA | 100 µA | - | 58dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 |