MC79M15BDTRKG | |
---|---|
DigiKey Part Number | MC79M15BDTRKGOSTR-ND - Tape & Reel (TR) MC79M15BDTRKGOSCT-ND - Cut Tape (CT) MC79M15BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M15BDTRKG |
Description | IC REG LINEAR -15V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M15BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.41800 | ¥64.18 |
25 | ¥6.02560 | ¥150.64 |
100 | ¥4.56860 | ¥456.86 |
250 | ¥3.88776 | ¥971.94 |
500 | ¥3.69344 | ¥1,846.72 |
1,000 | ¥2.81866 | ¥2,818.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.62429 | ¥6,560.72 |
5,000 | ¥2.52711 | ¥12,635.55 |
12,500 | ¥2.42991 | ¥30,373.88 |
25,000 | ¥2.40584 | ¥60,146.00 |