NCP730ASNADJT1G | |
---|---|
DigiKey Part Number | 488-NCP730ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCP730ASNADJT1GCT-ND - Cut Tape (CT) 488-NCP730ASNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730ASNADJT1G |
Description | IC REG LIN POS ADJ 150MA 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.92000 | ¥69.20 |
25 | ¥6.56960 | ¥164.24 |
100 | ¥5.04550 | ¥504.55 |
250 | ¥4.45872 | ¥1,114.68 |
500 | ¥4.22392 | ¥2,111.96 |
1,000 | ¥3.28530 | ¥3,285.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12099 | ¥9,362.97 |
6,000 | ¥3.00366 | ¥18,021.96 |
15,000 | ¥2.90980 | ¥43,647.00 |