LD39150DT33-R | |
---|---|
DigiKey Part Number | 497-6448-2-ND - Tape & Reel (TR) 497-6448-1-ND - Cut Tape (CT) 497-6448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39150DT33-R |
Description | IC REG LINEAR 3.3V 1.5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD39150DT33-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 65dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.11100 | ¥111.11 |
25 | ¥10.54480 | ¥263.62 |
100 | ¥8.66190 | ¥866.19 |
250 | ¥8.09656 | ¥2,024.14 |
500 | ¥7.15530 | ¥3,577.65 |
1,000 | ¥5.64889 | ¥5,648.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.09156 | ¥12,728.90 |
5,000 | ¥4.83699 | ¥24,184.95 |
12,500 | ¥4.65514 | ¥58,189.25 |