Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
764 In Stock | 1 : ¥45.99000 Cut Tape (CT) 500 : ¥28.79012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 0.6V | 44.5V | 0.51V @ 100mA | 100mA | 80 µA | 4 mA | 85dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
1,463 In Stock | 1 : ¥28.73000 Tube | - | Tube | Active | Positive | Fixed | 1 | 13V | 3.3V | - | 1.3V @ 3A | 3A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) |