Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V-2.3V20V
Voltage - Output (Min/Fixed)
-19.5V-1.22V3.3V5V
Voltage - Output (Max)
-20V0V-
Voltage Dropout (Max)
0.41V @ 500mA0.45V @ 100mA0.45V @ 500mA0.49V @ 200mA
Current - Output
100mA200mA500mA
PSRR
54dB (120Hz)65dB (120Hz)108dB ~ 28dB (120Hz ~ 10MHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
8-SOIC (0.154", 3.90mm Width)12-TSSOP (0.118", 3.00mm Width) Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SO12-MSOP-EPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1761ES5-3.3#TRMPBF
IC REG LIN 3.3V 100MA TSOT23-5
Analog Devices Inc.
25,547
In Stock
1 : ¥29.84000
Cut Tape (CT)
500 : ¥18.67156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1964ES5-BYP#TRMPBF
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
9,070
In Stock
1 : ¥39.11000
Cut Tape (CT)
500 : ¥24.51546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-1.22V
-20V
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-SOIC
LT1763CS8-5#TRPBF
IC REG LINEAR 5V 500MA 8SOIC
Analog Devices Inc.
6,690
In Stock
1 : ¥58.06000
Cut Tape (CT)
2,500 : ¥31.70036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
12-TSSOP EP
LT3094EMSE#PBF
IC REG LIN NEG ADJ 500MA 12MSOP
Analog Devices Inc.
2,830
In Stock
1 : ¥68.86000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.