MC78L05FA-TP

DigiKey Part Number
353-MC78L05FA-TPTR-ND - Tape & Reel (TR)
353-MC78L05FA-TPCT-ND - Cut Tape (CT)
353-MC78L05FA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78L05FA-TP
Description
VOLTAGE REGULATOR,SOT-89
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
EDA/CAD Models
MC78L05FA-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.61800¥26.18
25¥2.36000¥59.00
100¥1.63140¥163.14
250¥1.37380¥343.45
500¥1.11620¥558.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.85862¥858.62
2,000¥0.77276¥1,545.52
5,000¥0.72983¥3,649.15
10,000¥0.66543¥6,654.30
25,000¥0.62250¥15,562.50
50,000¥0.55810¥27,905.00
100,000¥0.54952¥54,952.00
Manufacturers Standard Package