Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,125 In Stock 138,000 Factory | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.96571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 17V | 0.355V @ 100mA | 100mA | 3 µA | - | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
2,312 In Stock 3,000 Factory | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.76290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.5V @ 300mA | 300mA | 4 µA | - | 70dB (100Hz) | Current Limit, Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-WDFN Exposed Pad | W-DFN2020-6 (SWP) (Type A1) | ||
5,297 In Stock 175,000 Factory | 1 : ¥7.91000 Cut Tape (CT) 2,500 : ¥3.36580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | 5V | 0.5V @ 300mA | 300mA | 6 µA | - | 70dB (100Hz) | Current Limit, Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
10,738 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.43616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2V | 20V | 0.45V @ 50mA | 120mA | 75 µA | 5.5 mA | 100dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-SMD (5 Leads), Gull Wing | PG-SCT595-5 | |||
2,714 In Stock 9,000 Factory | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.76290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 0.7V @ 300mA | 300mA | 4 µA | - | 70dB (100Hz) | Current Limit, Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-WDFN Exposed Pad | W-DFN2020-6 (SWP) (Type A1) | ||
2,977 In Stock 9,000 Factory | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥2.97543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 0.7V @ 300mA | 300mA | 6 µA | - | 70dB (100Hz) | Current Limit, Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-WDFN Exposed Pad | W-DFN2020-6 (SWP) (Type A1) |