LM7805MPX/NOPB | |
---|---|
DigiKey Part Number | 296-44518-2-ND - Tape & Reel (TR) 296-44518-1-ND - Cut Tape (CT) 296-44518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7805MPX/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM7805MPX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83900 | ¥118.39 |
25 | ¥11.23760 | ¥280.94 |
100 | ¥9.23030 | ¥923.03 |
250 | ¥8.62852 | ¥2,157.13 |
500 | ¥7.62526 | ¥3,812.63 |
1,000 | ¥6.01992 | ¥6,019.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.61859 | ¥11,237.18 |
6,000 | ¥5.33766 | ¥32,025.96 |
10,000 | ¥5.13700 | ¥51,370.00 |