Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,715 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.68808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.135V @ 150mA | 150mA | 21 µA | 40 µA | 60dB (10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
20,785 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥5.04870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.23V @ 200mA | 200mA | 20 µA | 350 µA | 70dB ~ 55dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
1,930 In Stock | 1 : ¥45.48000 Bag | - | Bag | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.7V @ 150mA | 150mA | 50 µA | 14 mA | 58dB (120Hz) | Enable | Over Temperature, Reverse Polarity | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,704 In Stock | 1 : ¥64.78000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 3.8V | 30V | 0.7V @ 700mA | 700mA | 70 µA | 90 mA | 64dB (120Hz) | Enable | Over Temperature, Reverse Polarity | 0°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
167 In Stock | 1 : ¥72.18000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -30V | -1.22V | -29.5V | 0.68V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
103 In Stock 600 Factory | 1 : ¥48.46000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable, Low Battery Detection | - | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
109 In Stock 11,550 Factory | 1 : ¥51.69000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
168 In Stock | 1 : ¥64.78000 Tube | - | Tube | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.7V @ 700mA | 700mA | 70 µA | 90 mA | 64dB (120Hz) | Enable | Over Temperature, Reverse Polarity | 0°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 |