Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
951 In Stock | 1 : ¥124.37000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | - | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -55°C ~ 150°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,262 In Stock | 1 : ¥9.35000 Cut Tape (CT) 800 : ¥5.09711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A (Typ) | 1A | 6 mA | - | 60dB (1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
3,670 In Stock | 1 : ¥62.56000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |