Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
65V85V
Voltage - Output (Min/Fixed)
1.24V3.3V
Voltage - Output (Max)
14.5V-
Voltage Dropout (Max)
0.6V @ 50mA0.8V @ 50mA
Control Features
Current Limit, EnableCurrent Limit, Enable, Power Good
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS7A4401DGQR
TPS7A4401DGQR
50-MA, 65-V, LOW-IQ, LDO LINEAR
Texas Instruments
7,054
In Stock
1 : ¥28.31000
Cut Tape (CT)
2,500 : ¥14.21686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
65V
1.24V
14.5V
0.8V @ 50mA
50mA
9 µA
76dB ~ 73dB (10Hz ~ 100kHz)
Current Limit, Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-HVSSOP
TPS7A4301DGQR
TPS7A4333DGQR
IC REG LINEAR 3.3V 50MA 10HVSSOP
Texas Instruments
2,162
In Stock
1 : ¥31.20000
Cut Tape (CT)
2,500 : ¥14.55768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
85V
3.3V
-
0.6V @ 50mA
50mA
9 µA
76dB ~ 73dB (10Hz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-HVSSOP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.