Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,721 In Stock | 1 : ¥24.14000 Cut Tape (CT) 500 : ¥14.33410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 29V | 1.25V | 27.5V | 1.5V @ 5A | 5A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
8,614 In Stock | 1 : ¥32.47000 Cut Tape (CT) 750 : ¥24.65253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 5.5V | 0.5V @ 5A | 5A | 5 mA | 150 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SPAK-7 (7 Leads + Tab) | 7-SPAK | ||
2,500 In Stock | 1 : ¥44.80000 Cut Tape (CT) 2,500 : ¥22.49576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |