UA7905CKTTR | |
---|---|
DigiKey Part Number | 296-20799-2-ND - Tape & Reel (TR) 296-20799-1-ND - Cut Tape (CT) 296-20799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7905CKTTR |
Description | IC REG LIN -5V 1.5A DDPAK/TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7905CKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.74900 | ¥117.49 |
25 | ¥11.15360 | ¥278.84 |
100 | ¥9.16350 | ¥916.35 |
250 | ¥8.56548 | ¥2,141.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.56966 | ¥3,784.83 |
1,000 | ¥5.97602 | ¥5,976.02 |
2,500 | ¥5.57762 | ¥13,944.05 |
5,000 | ¥5.29874 | ¥26,493.70 |
12,500 | ¥5.09953 | ¥63,744.12 |