ADM7154ACPZ-2.5-R7 | |
---|---|
DigiKey Part Number | 505-ADM7154ACPZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADM7154ACPZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADM7154ACPZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7154ACPZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 600MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7154ACPZ-2.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
10 | ¥51.39800 | ¥513.98 |
25 | ¥45.42040 | ¥1,135.51 |
100 | ¥38.72560 | ¥3,872.56 |
250 | ¥35.48000 | ¥8,870.00 |
500 | ¥33.50346 | ¥16,751.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥31.03511 | ¥46,552.67 |