BU33SD5WG-TR | |
---|---|
DigiKey Part Number | BU33SD5WG-TRTR-ND - Tape & Reel (TR) BU33SD5WG-TRCT-ND - Cut Tape (CT) BU33SD5WG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33SD5WG-TR |
Description | IC REG LINEAR 3.3V 500MA 5SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU33SD5WG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.77320 | ¥94.33 |
100 | ¥3.01790 | ¥301.79 |
250 | ¥2.80248 | ¥700.62 |
500 | ¥2.37148 | ¥1,185.74 |
1,000 | ¥1.83251 | ¥1,832.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67080 | ¥5,012.40 |
6,000 | ¥1.56302 | ¥9,378.12 |
15,000 | ¥1.45523 | ¥21,828.45 |
30,000 | ¥1.37977 | ¥41,393.10 |