Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,274 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥5.35577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 450V | 1.2V | 438V | - | 10mA | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | TO-243AA (SOT-89) | ||
1,677 In Stock | 1 : ¥38.83000 Cut Tape (CT) 750 : ¥30.43436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 1.5A | 1.5A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 |