Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6V6.5V10V
Voltage - Output (Min/Fixed)
0.8V1.25V1.5V1.7V1.8V3.3V
Voltage - Output (Max)
5.5V6V-
Voltage Dropout (Max)
0.175V @ 300mA0.5V @ 1A0.5V @ 500mA-
Current - Output
150mA300mA500mA1A2A
Current - Quiescent (Iq)
30 µA65 µA100 µA125 µA2 mA
Current - Supply (Max)
43 µA350 µA6.3 mA8.7 mA
PSRR
48dB ~ 38dB (100Hz ~ 1MHz)60dB (1kHz)60dB ~ 30dB (1kHz ~ 1MHz)66dB ~ 22dB (100Hz ~ 100kHz)-
Control Features
EnableEnable, ResetEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
6-WDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VDFN Exposed Pad8-WFDFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
6-WSON (2x2)8-LFCSP-WD (3x3)8-SON (3x3)8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-VSON
TPS7A8001DRBR
IC REG LINEAR POS ADJ 1A 8SON
Texas Instruments
12,344
In Stock
1 : ¥17.51000
Cut Tape (CT)
3,000 : ¥7.99656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
6V
0.5V @ 1A
1A
100 µA
350 µA
48dB ~ 38dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-LFCSP-WD
ADM7171ACPZ-3.3-R7
IC REG LINEAR 3.3V 1A 8LFCSP
Analog Devices Inc.
4,847
In Stock
1 : ¥36.89000
Cut Tape (CT)
1,500 : ¥19.47269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
-
1A
2 mA
6.3 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7172ACPZ-1.8-R7
IC REG LINEAR 1.8V 2A 8LFCSP
Analog Devices Inc.
2,080
In Stock
1 : ¥55.09000
Cut Tape (CT)
1,500 : ¥29.08883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.8V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
SOD 123-5
TPS78417QDBVRQ1
IC REG LINEAR 1.7V 300MA SOT23-5
Texas Instruments
2,651
In Stock
1 : ¥7.99000
Cut Tape (CT)
3,000 : ¥2.50775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.7V
-
0.175V @ 300mA
300mA
30 µA
43 µA
60dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
TPS73501DRVR
IC REG LIN POS ADJ 500MA 6WSON
Texas Instruments
17,168
In Stock
1 : ¥10.71000
Cut Tape (CT)
3,000 : ¥6.37563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.5V @ 500mA
500mA
65 µA
-
66dB ~ 22dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
8-VSSOP
TPS77101QDGKRQ1
IC REG LIN POS ADJ 150MA 8VSSOP
Texas Instruments
2,500
In Stock
15,447
Marketplace
2,500 : ¥17.76824
Tape & Reel (TR)
152 : ¥14.42053
Bulk
-
Tape & Reel (TR)
Bulk
Active
Positive
Adjustable
1
10V
1.5V
5.5V
-
150mA
125 µA
-
60dB (1kHz)
Enable, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.