UA78M33QDCYRG4Q1 | |
---|---|
DigiKey Part Number | 296-22949-2-ND - Tape & Reel (TR) 296-22949-1-ND - Cut Tape (CT) 296-22949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33QDCYRG4Q1 |
Description | IC REG LIN 3.3V 500MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33QDCYRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.87400 | ¥58.74 |
25 | ¥5.51880 | ¥137.97 |
100 | ¥4.50480 | ¥450.48 |
250 | ¥4.18428 | ¥1,046.07 |
500 | ¥3.56098 | ¥1,780.49 |
1,000 | ¥2.84884 | ¥2,848.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.58175 | ¥6,454.38 |
5,000 | ¥2.40370 | ¥12,018.50 |
12,500 | ¥2.31468 | ¥28,933.50 |
25,000 | ¥2.22566 | ¥55,641.50 |