Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,635 In Stock 2,226,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.85712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
34,772 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.59704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 300mA | 300mA | 130 µA | - | 70dB ~ 50dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
60,563 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.87118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 500mA | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
9,410 In Stock | 1 : ¥10.88000 Cut Tape (CT) 5,000 : ¥8.33124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.5V | 3.3V, 3.3V | - | 0.24V @ 300mA, 0.24V @ 300mA | 300mA, 300mA | 50 µA | 75 µA | 65dB ~ 45dB (1kHz ~ 20kHz) | Enable, Power On Reset | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-UFDFN Exposed Pad, 8-TMLF® | 8-TMLF® (2x2) | ||
4,125 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.13338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.475V @ 1A | 1A | - | 40 µA | 52dB (1kHz ~ 1MHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,860 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.00711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | - | 75dB (120Hz) | Current Limit | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L |