Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,215 In Stock | 1 : ¥24.06000 Cut Tape (CT) 2,000 : ¥12.05919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 32V | 1.5V | 30V | 0.55V @ 1A | 2A | 1 mA | 55dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | HRP-5 | ||
2,563 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | - | 150mA | 66 µA | 65dB ~ 35dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) |