Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,213 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.92537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.21V @ 300mA | 300mA | 4.5 µA | 75dB ~ 52dB (10Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
369 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥3.08332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.29V @ 500mA (Typ) | 500mA | - | - | Enable, Power Good | Over Current, Over Temperature | 125°C (TJ) | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) |