L78M12ACDT-TR | |
---|---|
DigiKey Part Number | 497-1210-2-ND - Tape & Reel (TR) 497-1210-1-ND - Cut Tape (CT) 497-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M12ACDT-TR |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M12ACDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.41500 | ¥54.15 |
25 | ¥5.08720 | ¥127.18 |
100 | ¥4.15200 | ¥415.20 |
250 | ¥3.85648 | ¥964.12 |
500 | ¥3.28214 | ¥1,641.07 |
1,000 | ¥2.62577 | ¥2,625.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.37956 | ¥5,948.90 |
5,000 | ¥2.21547 | ¥11,077.35 |
12,500 | ¥2.13341 | ¥26,667.62 |
25,000 | ¥2.05136 | ¥51,284.00 |