Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,714 In Stock | 1 : ¥55.77000 Cut Tape (CT) 750 : ¥36.33261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
2,368 In Stock | 1 : ¥153.28000 Cut Tape (CT) 2,500 : ¥90.32543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
0 In Stock Check Lead Time | 1 : ¥50.07000 Cut Tape (CT) 2,000 : ¥25.12331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |