Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,182 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.73100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
9,379 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥0.75559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
2,293 In Stock | 1 : ¥4.08000 Cut Tape (CT) 5,000 : ¥1.25303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.17V @ 1A | 1A | 140 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-XDFN (1.6x1.2) |