TLV76701DRVR | |
---|---|
DigiKey Part Number | 296-TLV76701DRVRTR-ND - Tape & Reel (TR) 296-TLV76701DRVRCT-ND - Cut Tape (CT) 296-TLV76701DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76701DRVR |
Description | IC REG LINEAR POS ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76701DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.74080 | ¥68.52 |
100 | ¥2.19420 | ¥219.42 |
250 | ¥2.03724 | ¥509.31 |
500 | ¥1.72370 | ¥861.85 |
1,000 | ¥1.33197 | ¥1,331.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21443 | ¥3,643.29 |
6,000 | ¥1.13606 | ¥6,816.36 |
15,000 | ¥1.05772 | ¥15,865.80 |
30,000 | ¥1.00287 | ¥30,086.10 |
75,000 | ¥0.97937 | ¥73,452.75 |