L78L12ACUTR

DigiKey Part Number
497-1195-2-ND - Tape & Reel (TR)
497-1195-1-ND - Cut Tape (CT)
497-1195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L12ACUTR
Description
IC REG LINEAR 12V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
L78L12ACUTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.63000¥46.30
25¥4.34800¥108.70
100¥3.54830¥354.83
250¥3.29608¥824.02
500¥2.80512¥1,402.56
1,000¥2.24415¥2,244.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.03373¥5,084.32
5,000¥1.89348¥9,467.40
12,500¥1.82334¥22,791.75
25,000¥1.75322¥43,830.50
Manufacturers Standard Package