Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,388 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.72240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.355V @ 100mA | 100mA | 2.5 µA | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
482 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥2.30326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3V | - | 0.81V @ 100mA | 200mA | 3 µA | 50dB (1kHz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 |