XC6705A301MR-G | |
---|---|
DigiKey Part Number | 893-XC6705A301MR-GTR-ND - Tape & Reel (TR) 893-XC6705A301MR-GCT-ND - Cut Tape (CT) 893-XC6705A301MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705A301MR-G |
Description | 20V INPUT VOLTAGE, 200MA, LOW SU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.24500 | ¥52.45 |
25 | ¥4.92400 | ¥123.10 |
100 | ¥4.01850 | ¥401.85 |
250 | ¥3.73272 | ¥933.18 |
500 | ¥3.17690 | ¥1,588.45 |
1,000 | ¥2.54152 | ¥2,541.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30326 | ¥6,909.78 |
6,000 | ¥2.14440 | ¥12,866.40 |
15,000 | ¥2.06499 | ¥30,974.85 |
30,000 | ¥1.98557 | ¥59,567.10 |