Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-36V-10V6.5V26V
Voltage - Output (Min/Fixed)
-1.2V0V2.5V3.3V5V
Voltage - Output (Max)
-32V-10V20V-
Voltage Dropout (Max)
0.18V @ 500mA0.25V @ 500mA0.45V @ 1.5A0.5V @ 200mA1V @ 1A
Current - Output
200mA500mA1A1.5A
Current - Quiescent (Iq)
50.5 µA55 µA200 µA10 mA
Current - Supply (Max)
500 µA600 µA15 mA
PSRR
65dB ~ 48dB (1kHz ~ 10kHz)80dB ~ 40dB (100Hz ~ 100kHz)85dB ~ 20dB (120Hz ~ 1MHz)-
Control Features
Current Limit, EnableEnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
6-WDFN Exposed Pad14-WFDFN Exposed PadTO-220-5
Supplier Device Package
6-WSON (2x2)14-DFN (4x3)TO-220-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
LP5912-3.3DRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
10,893
In Stock
1 : ¥9.95000
Cut Tape (CT)
3,000 : ¥4.22097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.18V @ 500mA
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good, Soft Start
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
TO-220-5 (Straight Leads)_4040208^C
LM2941T/NOPB
IC REG LINEAR POS ADJ 1A TO220-5
Texas Instruments
1,610
In Stock
1 : ¥13.22000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
5V
20V
1V @ 1A
1A
10 mA
15 mA
-
Enable
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-5
TO-220-5
6-WSON
TPS72301DRVR
IC REG LIN NEG ADJ 200MA 6WSON
Texas Instruments
5,459
In Stock
1 : ¥22.33000
Cut Tape (CT)
3,000 : ¥11.20469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-10V
-1.2V
-10V
0.5V @ 200mA
200mA
200 µA
500 µA
65dB ~ 48dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
LP5912-2.5DRVR
IC REG LINEAR 2.5V 500MA 6WSON
Texas Instruments
10,929
In Stock
1 : ¥10.10000
Cut Tape (CT)
3,000 : ¥4.29556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.5V
-
0.25V @ 500mA
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good, Soft Start
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
14 DFN
LT3091IDE#PBF
IC REG LIN NEG ADJ 1.5A 14DFN
Analog Devices Inc.
790
In Stock
1 : ¥78.73000
Tube
-
Tube
Active
Negative
Adjustable
1
-36V
0V
-32V
0.45V @ 1.5A
1.5A
50.5 µA
-
85dB ~ 20dB (120Hz ~ 1MHz)
Current Limit, Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
14-WFDFN Exposed Pad
14-DFN (4x3)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.