Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,572 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.71780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
16,745 In Stock 1,992,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.82530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |