LP5907MFX-2.9/NOPB

DigiKey Part Number
296-47488-2-ND - Tape & Reel (TR)
296-47488-1-ND - Cut Tape (CT)
296-47488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907MFX-2.9/NOPB
Description
IC REG LINEAR 2.9V 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5907MFX-2.9/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.79500¥47.95
25¥4.47840¥111.96
100¥3.58240¥358.24
250¥3.32636¥831.59
500¥2.81458¥1,407.29
1,000¥2.17487¥2,174.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79668¥5,390.04
6,000¥1.68075¥10,084.50
15,000¥1.56484¥23,472.60
30,000¥1.48370¥44,511.00
Manufacturers Standard Package