MP5073GG-Z | |
---|---|
DigiKey Part Number | 1589-1692-2-ND - Tape & Reel (TR) 1589-1692-1-ND - Cut Tape (CT) 1589-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5073GG-Z |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5073GG-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.09000 | ¥70.90 |
25 | ¥6.73280 | ¥168.32 |
100 | ¥5.52920 | ¥552.92 |
250 | ¥5.16872 | ¥1,292.18 |
500 | ¥4.56788 | ¥2,283.94 |
1,000 | ¥3.60622 | ¥3,606.22 |
2,500 | ¥3.36580 | ¥8,414.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.19751 | ¥15,987.55 |
10,000 | ¥3.07730 | ¥30,773.00 |
25,000 | ¥2.98114 | ¥74,528.50 |