Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,746 In Stock | 1 : ¥16.34000 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 5V | - | 1.5V @ 3A | 3A | 10 mA | 68dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
23,029 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.25796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |