Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6V6.5V
Voltage - Output (Min/Fixed)
0.8V1.8V2.5V
Voltage - Output (Max)
5.2V-
Voltage Dropout (Max)
0.32V @ 300mA0.495V @ 1.2A0.5V @ 500mA
Current - Output
300mA500mA1.2A
Current - Quiescent (Iq)
40 µA45 µA65 µA
PSRR
60dB ~ 21dB (100Hz ~ 100kHz)60dB ~ 30dB (1kHz ~ 1MHz)75dB (1kHz)
Control Features
Current Limit, EnableEnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
8-DFNW (3x3)8-SON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-DFNW
NCV8187AMLEADJTCG
IC REG LINEAR POS ADJ 1.2A 8DFNW
onsemi
4,533
In Stock
96,000
Factory
1 : ¥7.23000
Cut Tape (CT)
3,000 : ¥2.92915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5.2V
0.495V @ 1.2A
1.2A
45 µA
75dB (1kHz)
Enable, Power Good
Over Current, Over Temperature
150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-DFNW (3x3)
8-SON
TPS73525QDRBRQ1
IC REG LINEAR 2.5V 500MA 8SON
Texas Instruments
2,771
In Stock
12,141
Marketplace
1 : ¥17.94000
Cut Tape (CT)
3,000 : ¥7.52358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
6.5V
2.5V
-
0.5V @ 500mA
500mA
65 µA
60dB ~ 21dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-VSON
TPS78418BQWDRBRQ1
AUTOMOTIVE, 300-MA, LOW-IQ, HIGH
Texas Instruments
2,885
In Stock
1 : ¥7.99000
Cut Tape (CT)
3,000 : ¥2.50786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.32V @ 300mA
300mA
40 µA
60dB ~ 30dB (1kHz ~ 1MHz)
Current Limit, Enable
Over Current, Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.