NCV8187AMLEADJTCG | |
---|---|
DigiKey Part Number | 488-NCV8187AMLEADJTCGTR-ND - Tape & Reel (TR) 488-NCV8187AMLEADJTCGCT-ND - Cut Tape (CT) 488-NCV8187AMLEADJTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMLEADJTCG |
Description | IC REG LINEAR POS ADJ 1.2A 8DFNW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.495V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.49500 | ¥64.95 |
25 | ¥6.16520 | ¥154.13 |
100 | ¥4.73520 | ¥473.52 |
250 | ¥4.18464 | ¥1,046.16 |
500 | ¥3.96428 | ¥1,982.14 |
1,000 | ¥3.08331 | ¥3,083.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92915 | ¥8,787.45 |
6,000 | ¥2.81903 | ¥16,914.18 |
15,000 | ¥2.73094 | ¥40,964.10 |
30,000 | ¥2.72570 | ¥81,771.00 |