AZ1117D-3.3TRE1 | |
---|---|
DigiKey Part Number | 31-AZ1117D-3.3TRE1TR-ND - Tape & Reel (TR) 31-AZ1117D-3.3TRE1CT-ND - Cut Tape (CT) 31-AZ1117D-3.3TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117D-3.3TRE1 |
Description | IC REG LINEAR 3.3V 1A TO252-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117D-3.3TRE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.72720 | ¥68.18 |
100 | ¥2.18310 | ¥218.31 |
250 | ¥2.02704 | ¥506.76 |
500 | ¥1.71520 | ¥857.60 |
1,000 | ¥1.32534 | ¥1,325.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20843 | ¥3,021.07 |
5,000 | ¥1.13046 | ¥5,652.30 |
12,500 | ¥1.05250 | ¥13,156.25 |
25,000 | ¥0.99793 | ¥24,948.25 |
62,500 | ¥0.97454 | ¥60,908.75 |