LDI1117-3.3H | |
---|---|
DigiKey Part Number | 4878-LDI1117-3.3HTR-ND - Tape & Reel (TR) 4878-LDI1117-3.3HCT-ND - Cut Tape (CT) 4878-LDI1117-3.3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI1117-3.3H |
Description | IC REG LINEAR 3.3V 1.35A SOT223 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDI1117-3.3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.18320 | ¥54.58 |
100 | ¥1.41210 | ¥141.21 |
250 | ¥1.16876 | ¥292.19 |
500 | ¥0.93496 | ¥467.48 |
1,000 | ¥0.71682 | ¥716.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.62338 | ¥1,558.45 |
5,000 | ¥0.56103 | ¥2,805.15 |
12,500 | ¥0.49869 | ¥6,233.62 |
25,000 | ¥0.46752 | ¥11,688.00 |
62,500 | ¥0.41453 | ¥25,908.12 |
125,000 | ¥0.39895 | ¥49,868.75 |