TL750L12CDR

DigiKey Part Number
296-31950-2-ND - Tape & Reel (TR)
296-31950-1-ND - Cut Tape (CT)
296-31950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL750L12CDR
Description
IC REG LINEAR 12V 150MA 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL750L12CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥12.14800¥121.48
25¥11.46240¥286.56
100¥9.76580¥976.58
250¥9.16968¥2,292.42
500¥8.02342¥4,011.71
1,000¥6.64799¥6,647.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.18952¥15,473.80
5,000¥5.96029¥29,801.45
12,500¥5.73105¥71,638.12
Manufacturers Standard Package

Other Suppliers on DigiKey

1,490In Stock
Ships from Rochester Electronics, LLC