ZLDO1117QK50TC | |
---|---|
DigiKey Part Number | ZLDO1117QK50TCDITR-ND - Tape & Reel (TR) ZLDO1117QK50TCDICT-ND - Cut Tape (CT) ZLDO1117QK50TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLDO1117QK50TC |
Description | IC REG LINEAR 5V 1A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.83700 | ¥48.37 |
25 | ¥4.54320 | ¥113.58 |
100 | ¥3.70820 | ¥370.82 |
250 | ¥3.44436 | ¥861.09 |
500 | ¥2.93138 | ¥1,465.69 |
1,000 | ¥2.34506 | ¥2,345.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12524 | ¥5,313.10 |
5,000 | ¥1.97866 | ¥9,893.30 |
12,500 | ¥1.90537 | ¥23,817.12 |
25,000 | ¥1.83209 | ¥45,802.25 |