TCR3UG33B,LF | |
---|---|
DigiKey Part Number | TCR3UG33BLFTR-ND - Tape & Reel (TR) TCR3UG33BLFCT-ND - Cut Tape (CT) TCR3UG33BLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG33B,LF |
Description | IC REG LINEAR 3.3V 300MA 4WCSPF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.273V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥2.77480 | ¥69.37 |
100 | ¥2.09980 | ¥209.98 |
250 | ¥1.76792 | ¥441.98 |
500 | ¥1.56270 | ¥781.35 |
1,000 | ¥1.39071 | ¥1,390.71 |
2,500 | ¥1.20510 | ¥3,012.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.09067 | ¥5,453.35 |
10,000 | ¥0.99469 | ¥9,946.90 |
15,000 | ¥0.94590 | ¥14,188.50 |
25,000 | ¥0.89115 | ¥22,278.75 |
35,000 | ¥0.85877 | ¥30,056.95 |
50,000 | ¥0.82734 | ¥41,367.00 |