Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,237 In Stock | 1 : ¥70.73000 Cut Tape (CT) 1,500 : ¥40.10625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 1.8V | 0.17V @ 1.2A | 1.2A | 8 mA | 12 mA | 70dB ~ 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
2,082 In Stock | 1 : ¥84.48000 Cut Tape (CT) 250 : ¥60.33188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 6V | 0.5V | 5V | 0.4V @ 2A | 2A | 700 µA | 4 mA | 70db ~ 30dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Short Circuit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
0 In Stock 1,321 Marketplace | 3,000 : ¥40.96200 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Not For New Designs | Positive | Adjustable | 1 | 6V | 0.5V | 5V | 0.4V @ 2A | 2A | 700 µA | 4 mA | 70db ~ 30dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Short Circuit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) |